cs-i2cdriver-01

Excamera Labs
392-CS-I2CDRIVER-01
cs-i2cdriver-01

Mfr.:

Description:
Interface Development Tools I2CDriver Core

In Stock: 121

Stock:
121 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.52 $44.52

Product Attribute Attribute Value Select Attribute
Excamera Labs
Product Category: Interface Development Tools
Evaluation Kits
I2C
I2CDriver
Brand: Excamera Labs
Dimensions: 61 mm x 49 mm x 6 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 299.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

I²CDriver

Excamera Labs I2CDriver is an easy-to-use, open-source tool for controlling I2C devices. The device works with Windows, Mac, and Linux and has a built-in color screen that shows a live "dashboard" of the I2C activity. The I2CDriver uses a standard FTDI USB serial chip, so no special drivers need to be installed. The board includes a separate 3.3V supply with voltage and current monitoring.