EVAL-ADUM34XEEBZ

Analog Devices
584-EVAL-ADUM34XEEBZ
EVAL-ADUM34XEEBZ

Mfr.:

Description:
Interface Development Tools 4 Channel ISO SOIC Eval Brd

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$48.21 $48.21

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
UG-2081
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Interface Development Tools
Series: ADUM342E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADUM34XEEBZ Evaluation Board

Analog Devices Inc. EVAL-ADUM34XEEBZ Evaluation Board is designed to evaluate the 5.7kVRMS ADuM340E/ADuM341E/ADuM342E quad digital isolators. This ADUM34XEEBZ board also evaluates other 16-lead SOIC_W iCoupler® digital isolators via the unpopulated U4. The board features V-shaped grooves between each component (U1 to U4), allowing PCB to be split into sections and examine the device on a breadboard/prototyping board. This board follows Printed Circuit Board (PCB) design practices, including a ground plane on each side of the isolation barrier.