EVAL-ADM3062EEB1Z

Analog Devices
584-EVALM3062EEB1Z
EVAL-ADM3062EEB1Z

Mfr.:

Description:
Interface Development Tools 3.0 V to 5.5 V with VIO, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$120.18 $120.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM3062E
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: ADM3062E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM3062EEBZ/EVAL-ADM3062EEB1Z Eval Boards

Analog Devices EVAL-ADM3062EEBZ/EVAL-ADM3062EEB1Z Evaluation Boards allow quick and easy evaluation of the ADM3062E 500kbps RS-485 transceiver with standard MSOP and LFCSP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. A standard configurable bench power supply can power the evaluation boards within a 3.0V to 5.5V range.