EVAL-ADM2795EEPBZ

Analog Devices
584-EVALADM2795EEPBZ
EVAL-ADM2795EEPBZ

Mfr.:

Description:
Interface Development Tools Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$164.01 $164.01

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM2795E-EP
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: RS-485
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.7 V to 5.5 V, 3 V to 5.5 V
Product Type: Interface Development Tools
Series: ADM2795E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADM2795E-EP isolated RS-485 transceiver Eval Board

Analog Devices Inc. ADM2795E-EP isolated RS-485 transceiver Eval Board helps designers to easily evaluate the ADM2795E-EP 5kV rms signal isolated RS-485 transceiver with Level 4 DO-160G EMC and 24 V supply fault protection. The EVAL-ADM2795EEPBZ evaluation board is easily configured through jumper connections and screw terminal blocks for signal and power connections.

Analog Devices Isolation - All