3589

Adafruit
485-3589
3589

Mfr.:

Description:
Interface Development Tools Adafruit PiUART USB Console for Rasp Pi

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.67 $10.67

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
UART to USB
Brand: Adafruit
Dimensions: 21 mm x 20 mm x 8 mm
For Use With: Raspberry Pi
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471809000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PiUART USB Console for Raspberry Pi

Adafruit PiUART USB Console for Raspberry Pi adds a USB Type-C™ to serial connection to any Raspberry Pi, enabling any serial port software to connect to the Pi's console. The PiUART features two LEDs that blink when data is being sent or received. The PiUART includes an ON and OFF switch with a 4A transistor, which can switch the Raspberry Pi off without unplugging the cable. The PiUART works with any Raspberry Pi computer (Pi 1, 2, 3, and zero). The PiUART console can power and control low-power usage Pis like the Pi zero and A+ from a single cable connected to the user's computer.