COM-16988

SparkFun
474-COM-16988
COM-16988

Mfr.:

Description:
Interface Development Tools QwiicBus - EndPoint

In Stock: 169

Stock:
169 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.17 $23.17

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
End Point
Brand: SparkFun
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

QwiicBus - EndPoint

SparkFun QwiicBus - EndPoint is a fast and easy way to extend the range of an I2C communication bus. The breakout uses the NXP PCA9615 IC that converts the two default I2C signals into four differential signals, two for SCL and two for SDA. The differential signals are sent over an Ethernet cable, which attaches to the breakout through the on-board RJ-45 connectors. The differential signaling allows the I2C signals to reach distances of up to 100-ft. while maintaining their integrity.