MAX14828EVKIT#

Analog Devices / Maxim Integrated
700-MAX14828EVKIT#
MAX14828EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for Low-Power, Ultra-Small, IO-Lin

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$213.66 $213.66

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
IO-Link
MAX14828
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: USB
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAX14828
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX14828EVKIT Evaluation Kit

Analog Devices MAX14828EVKIT Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX14828 IO-Link device transceiver. The kit provides a proven layout for the Analog Devices MAX14828 IO-Link device transceiver. All the power supply and regulator input and output pins are connected to convenient connectors for easy probing. The device logic input and output pins are also provided with convenient connectors for logic testing.