ADC32J25EVM

Texas Instruments
595-ADC32J25EVM
ADC32J25EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC32J25EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$516.70 $516.70

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC32J25
1.8 V
Bulk
Brand: Texas Instruments
Description/Function: Dual Channel 12 bit, 160 MSPS ADC
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: ADC32J25
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.877 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC32J2xEVM Evaluation Modules

Texas Instruments ADC32J2xEVM Evaluation Modules (EVMs) demonstrates the performance of a low power dual 80Msps to 160Msps 12-bit ADC. Each evaluation module includes the ADC32J23/4/5 device and an optional DC-coupled THS4541 active interface signal path. This module also includes JESD204B clocking which is provided by the LMK04828 and TI voltage regulators to provide the necessary voltages. The input for the ADC is by default connected to the transformer input which can be connected to a 50Ω single-ended signal source. If a DC coupled path is desired an optional path is provided using the THS4541. This can be selected by moving some solder jumpers. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. An on-board LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a Graphical User Interface (GUI).