AD9656EBZ

Analog Devices
584-AD9656EBZ
AD9656EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 16BIT 125MSPS 1.8V QUAD ADC W/SERIAL OUT

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$835.64 $835.64

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD9656
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 521.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD9656EBZ Evaluation Board

Analog Devices Inc. AD9656EBZ Evaluation Board demonstrates the capabilities of the AD9656 Quad 16-bit ADC. AD9656EBZ provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALEZ data capture card, allowing designers to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows designers  to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9656.