PCM5242RHBEVM

Texas Instruments
595-PCM5242RHBEVM
PCM5242RHBEVM

Mfr.:

Description:
Data Conversion IC Development Tools PCM5242 Eval Brd

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$370.16 $370.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
DAC
PCM5242
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: PCM5242RHB
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 39.069 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8543909000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PCM5242RHBEVM Evaluation Board

Texas Instruments PCM5242RHBEVM Evaluation Board is a complete evaluation kit of the PCM5242 Audio DAC for use with a personal computer running the Microsoft Windows™ operating system. The PCM5242RHBEVM can be used in conjunction with PurePath™ Studio to take advantage of the fixed-function processing and mini-DSP processing capabilities of the PCM5242. After PurePath Studio evaluation software, the Texas Instruments PCM5242RHBEVM allows direct evaluation of the device performance, operating characteristics and eases software development and system prototyping. Using the PCM5242RHBEVM connects to a PC with USB, which provides power, control, and streaming audio data to the PCM5242RHBEVM for reduced setup and configuration. The PCM5242RHBEVM can be configured for external control signals and audio data in advanced operation, which allows prototyping and connection to the rest of the development or system.