ADC3683EVMCVAL

Texas Instruments
595-ADC3683EVMCVAL
ADC3683EVMCVAL

Mfr.:

Description:
Data Conversion IC Development Tools ADC3683EVMCVAL

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8,443.48 $8,443.48

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Analog-to-Digital Converter
ADC36XXQML-SP
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: Serial, USB
Product Type: Data Conversion IC Development Tools
Series: ADC3683
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADC3683EVMCVAL ADC Evaluation Module (EVM)

Texas Instruments ADC3683EVMCVAL ADC Evaluation Module (EVM) is used to evaluate the ADC36XXQML-SP analog-to-digital converter (ADC). The ADC36XXQML-SP uses a serial low-voltage differential signaling (LVDS) interface to output the digital data. The serialized LVDS interface supports output rates up to 1Gbps. The Texas Instruments ADC36XXQML-SP can be operated in oversampling + decimating mode using the internal decimation filter to improve the dynamic range and relax the external anti-aliasing filter.

ADC3683EVM Evaluation Module

Texas Instruments ADC3683EVM Evaluation Modules are a platform demonstrating the performance of the ultra-low-power, high-linearity ADC3683. The ADC368x family has a +1.6V voltage reference (VREF) and can be supplied internally or externally. Onboard voltage regulation and flexible analog input options allow easy evaluation for many different applications.