ADS7049-Q1EVM-PDK

Texas Instruments
595-ADS7049Q1EVM-PDK
ADS7049-Q1EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS7049-Q1 Evaluatio n Module

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$460.50 $460.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Demonstration Kits
ADC
ADS7049-Q1
3.3 V
AEC-Q100
Brand: Texas Instruments
Description/Function: ADS7049-Q1 evaluation module performance demostration kit
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS7049
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS7049-Q1EVM-PDK ADC Performance Demo Kit

Texas Instruments ADS7049-Q1EVM-PDK ADC Performance Demonstration Kit is a platform for evaluating the performance of the ADS7049-Q1. The ADS7049-Q1 is a SAR analog-to-digital converter (ADC), a single-ended input, 12-bit, 2MSPS device. The evaluation kit includes the Texas Instruments ADS7049-Q1 evaluation module board and the precision host interface (PHI) controller board. The controller board enables the accompanying computer software to communicate with the ADC over USB for data capture and analysis.