AS6500-QF_DK_RB

ScioSense
985-AS6500-QF_DK_RB
AS6500-QF_DK_RB

Mfr.:

Description:
Data Conversion IC Development Tools AS6500-QF_DK_RB

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$107.31 $107.31

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Data Conversion IC Development Tools
RoHS:  
Development Kits
Data Acquisitions
AS6500
3 V
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Data Conversion IC Development Tools
Series: AS6500
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 221050002
Unit Weight: 45.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AS6500-DK Development Kits

ScioSense AS6500-DK Development Kits evaluate the AS6500 4-Channel Time-to-Digital Converter. The TDC's unlimited measurement range covers numerous applications, ranging from portable handheld laser-range equipment to ambitious time-of-flight measurements. The kit includes AS6500-QF_DK_RB reference design board, which also tests the ScioSense AS6500. The kit also features a PicoProg V3.0 programmer and interface, a cable connecting board and PicoProg and USB cable, which connects the PicoProg V3.0 to a personal computer.