MAX31865EVKIT#

Analog Devices / Maxim Integrated
700-MAX31865EVKIT#
MAX31865EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools EVKIT FOR RTD-TO-DIGITAL CONVERTER

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$239.52 $239.52

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
RTD to Digital
MAX31865
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: SPI, USB
Product Type: Data Conversion IC Development Tools
Series: MAX31865
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX31865 90-31865#K00
Unit Weight: 295.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

MAX31865 Evaluation Kit

Analog Devices MAX31865 Evaluation Kit provides the hardware and software necessary to evaluate the MAX31865 RTD-to-digital converter. This evaluation kit includes a MAX31865ATP+ installed and offers a USB-to-SPI interface. The MAX31865 evaluation kit includes a mini-USB cable, two 0.2-inch jumper wires, and a 1kΩ resistor. The USB-to-SPI master section of the kit can interact with the MAX31865 evaluation kit software and exercise the device's functionality.