MAX30001EVSYS#

Analog Devices / Maxim Integrated
700-MAX30001EVSYS#
MAX30001EVSYS#

Mfr.:

Description:
Data Conversion IC Development Tools EVKIT for Bio Potential AFE

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$249.10 $249.10

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Systems
Analog Front End - AFE
MAX30001
5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: MAX32630FTHR
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: MAX30001
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 343.093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX30001EVSYS Evaluation System

Analog Devices MAX30001EVSYS Evaluation System is used to evaluate the functionality and features of the MAX30001. The evaluation system includes a MAX30001 evaluation kit and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The Analog Devices MAX32630FTHR provides power to the MAX30001EVKIT and contains the firmware necessary to use the kit's GUI program.