LMX2615EVM-CVAL

Texas Instruments
595-LMX2615EVM-CVAL
LMX2615EVM-CVAL

Mfr.:

Description:
Clock & Timer Development Tools SPACE GRADE LMX2594

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11,971.65 $11,971.65

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Synthesizer
LMX2615
15 GHz
Brand: Texas Instruments
Operating Supply Current: 600 mA
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMX2615-
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 717.230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

LMX2615EVM-CVAL Synthesizer Evaluation Module

Texas Instruments LMX2615EVM-CVAL Synthesizer Evaluation Module (EVM) is designed for evaluating the LMX2615-SP device. The evaluation module includes the assembled PCB and uses the Reference Pro, which can be used to program the board and provide a 100MHz input reference. Although the Texas Instruments LMX2615EVM-CVAL is assembled with the LMX2615W-MPR engineering sample, it can be used to understand and test all the critical aspects of the space-level device (LMX2615W-MLS). Both devices are pinout and software compatible and differ only in burn-in testing.