LMK04906BEVAL/NOPB

Texas Instruments
595-LMK04906BEVALNPB
LMK04906BEVAL/NOPB

Mfr.:

Description:
Clock & Timer Development Tools LMK04906B EVAL BRD

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$650.07 $650.07

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Jitter
LMK04906B
2.37 GHz to 2.6 GHz
Brand: Texas Instruments
Interface Type: Microwire
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: LMK04906
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.b

LMK04906BEVAL Evaluation Board

Texas Instruments LMK04906BEVAL Evaluation Board simplifies the evaluation of the LMK04906B. The LMK04906B is a low-noise clock jitter cleaner with dual loop PLLs. TI's CodeLoader software can be used to program the internal registers of the LMK04906B device through the USB2ANY-uWIRE interface. The evaluation board supports any of the four devices offered in the LMK04906 family. The evaluation board uses the same PCB layout and bill-of-materials, except for the corresponding LMK04906B device affixed to the board. A commercial-quality VCXO is also mounted to the board to provide a known reference for evaluating device performance and functionality.