LMK04832EVM

Texas Instruments
595-LMK04832EVM
LMK04832EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK04832EVM

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$919.14 $919.14

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Boards
Clock Distribution
LMK04832
122.88 MHz
Bulk
Brand: Texas Instruments
Interface Type: SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK04832
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LMK04832EVM Evaluation Module

Texas Instruments LMK04832EVM Evaluation Module uses test equipment to allow the evaluation of the LMK04832. The LMK04832 is a versatile device that offers many configurations for evaluation. The LMK04832EVM is pre-populated with a 122.88MHz VCXO for dual loop operation. The VCXO can be substituted if a different frequency is required or a specific VCXO is desired for performance evaluation.