SI5XXUC-EVB

Skyworks Solutions, Inc.
634-SI5XXUC-EVB
SI5XXUC-EVB

Mfr.:

Description:
Clock & Timer Development Tools

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$148.44 $148.44

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Oscillator
Si51x, Si53x, Si54x,Si55x, Si57x, Si59x
Bulk
Brand: Skyworks Solutions, Inc.
Description/Function: Universal oscillator evaluation board
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: Si5xx
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000011
CNHTS:
9031809090
USHTS:
8473301180
TARIC:
8534001100
ECCN:
3B992

Si5xxUC-EVB Universal Oscillator Evaluation Board

Skyworks Solutions Inc. Si5xxUC-EVB Universal Oscillator Evaluation Board allows for evaluating any Skyworks Solutions Inc. pin-controlled or I2C configurable XOs or VCXOs with one board. This board can test I2C devices and Single, Dual, Quad fixed frequency parts. The Si5xxUC-EVB board has three different footprints to enable testing one of either 5mm x 7mm, 3.2mm x 5mm, or 2.5mm x 3.2mm devices in either 4-, 6-, or 8-pin configurations.

FEATURED PRODUCTS
SKYWORKS