DC2664A

Analog Devices
584-DC2664A
DC2664A

Mfr.:

Description:
Clock & Timer Development Tools VCO Rider Board with Loop Filter for LTC

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$227.27 $227.27

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Development Boards
Clock Generator
LTC6952
Bulk
Brand: Analog Devices
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LT3042 Demo Board DC2664A

Analog Devices LT3042 Demo Board DC2664A is a VCO Rider Board with a Loop Filter that supports the popular 0.5" x 0.5" VCO package footprint. The DC2664A Demo Board expedites the evaluation of Phase-Locked Loop (PLL) devices requiring an external Voltage Controlled Oscillator (VCO). Without the DC2664A, each VCO and PLL combination requires a unique loop filter design, resulting in several PLL demo board modifications to evaluate each VCO. These board modifications are time-consuming and often result in damage to either the PLL or the VCO.