TAS5634EVM

Texas Instruments
595-TAS5634EVM
TAS5634EVM

Mfr.:

Description:
Audio IC Development Tools TAS5634EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$611.57 $611.57

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS5634
15 V to 58 V
Brand: Texas Instruments
Interface Type: I2S, USB
Output Power: 300 W
Product Type: Audio IC Development Tools
Series: TAS5634
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TAS5634EVM Evaluation Module (EVM)

Texas Instruments TAS5634EVM Evaluation Module (EVM) demonstrates the TAS5634DDV integrated circuit. The TAS5634DDV is a high-power class-D amplifier with high-efficiency class-D technology. This evaluation module supports two BTL (stereo 2.0) output channels, one PBTL (mono 0.1) output channel, one BTL plus two SE (2.1) output channels, or four SE (4.0) output channels configurations. The evaluation module contains a TAS5558 modulator which converts I2S audio input to the PWM signal which the TAS5634 uses as input. A built-in MSP430 microcontroller and DIX4192 audio transceiver handle translation from USB-audio or either SPDIF input and allows the TAS5558 modulator to accept input from various digital sources. The Analog Plug-in Board connector also allows digital audio plug-in boards to be used with the TAS5634EVM. The TAS5634EVM is a complete digital input solution with an output power of up to 2×300W stereo, or 1×600W mono.