TPA3136AD2EVM

Texas Instruments
595-TPA3136AD2EVM
TPA3136AD2EVM

Mfr.:

Description:
Audio IC Development Tools TPA3136AD2EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$303.95 $303.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA3136AD2
8 V to 14.4 V
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: TPA3136AD2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000
MXHTS:
84719099
ECCN:
EAR99

TPA3136AD2EVM Audio Amplifier Evaluation Module

Texas Instruments TPA3136AD2EVM Audio Amplifier Evaluation Module demonstrates the TPA3136AD2, an efficient class D audio power amplifier for driving 2 bridged-tied stereo speakers at 10W per channel. Only one TPA3136AD2 device is populated on the evaluation module that operates from a single power supply from 4.5V to 14.4V. Advanced EMI suppression technology is utilized through the TPA3136AD2, with spread spectrum control which enables the use of inexpensive ferrite bead filters at the outputs. System cost is reduced while meeting EMC requirements. An auto-recovery feature fully protects the device against faults with short-circuit protection and thermal protection.