TRF1108EVM

Texas Instruments
595-TRF1108EVM
TRF1108EVM

Mfr.:

Description:
Amplifier IC Development Tools TRF1108 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$925.01 $925.01

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Differential Amplifiers
TRF1108
5 V
Brand: Texas Instruments
Product Type: Amplifier IC Development Tools
Series: TRF1108
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

TRF1108EVM RF Amplifier Evaluation Module

Texas Instruments TRF1108EVM RF Amplifier Evaluation Module (EVM) is used to evaluate the TRF1108. The TRF1108 is a differential input to single-ended (D2S) output RF amplifier. The device is designed for applications that require a D2S conversion when driven by a digital-to-analog converter (DAC). The board is set up for 100Ω differential input matching. The amplifier has a low output impedance. The board has AC-coupling capacitors at the input and output. The Texas Instruments TRF1108EVM is ready to connect to a +5V power supply, signal source, and test instruments for the measurements.