X-NUCLEO-IKA01A1

STMicroelectronics
511-X-NUCLEO-IKA01A1
X-NUCLEO-IKA01A1

Mfr.:

Description:
Amplifier IC Development Tools Multifunctional expansion board based on operational amplifiers for STM32 Nucleo

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.16 $36.16

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS:  
X-NUCLEO
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Multifunctional expansion board based on operational amplifiers for STM32 Nucleo
For Use With: TSZ124, TSU104, TSV734
Interface Type: USB
Product: Expansion Boards
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: TSV734, TSU104, TSZ124
Tradename: NUCLEO
Type: Operational Amplifiers
Unit Weight: 21.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 ODE Translate HW Series

STMicroelectronics STM32 ODE Translate HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to perform many different signal conditioning and processing functions. This is achieved for analog and digital signals within the STM32 ODE Ecosystem. Evaluate the characteristics and performances of the individual ICs or incorporate them into a fully functional prototype. The devices can also use the functional blocks provided within the STM32 ODE.

X-NUCLEO-IKA01A1 Multifunctional Expansion Board

STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board is based on STMicroelectronics operational amplifiers. The board provides an affordable and easy-to-use solution for various use cases with the STM32 Nucleo board. The X-NUCLEOIKA01A1 is compatible with the Arduino™ UNO R3 connector. It supports the addition of other boards that can be stacked for enhanced applications. The STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board can be used as an analog front-end by conditioning signals as an actuator to drive LEDs or coils, or in a comparator architecture.