EK87

Apex Microtechnology
137-EK87
EK87

Mfr.:

Description:
Amplifier IC Development Tools Evaluation Kit, PA166PQ

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,027.54 $1,027.54

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Operational Amplifiers
PA166PQ
Bulk
Brand: Apex Microtechnology
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EK87 Evaluation Kit

Apex Microtechnology EK87 Evaluation Kit includes everything needed for rapid prototyping with the PA166 multi-purpose power amplifier IC. This evaluation kit offers flexibility in connecting inputs, measuring outputs, and conditioning signals to the specific application environment. The EK87 evaluation kit comes with an additional prototyping area that allows analyzing many standard or proprietary circuit configurations. Onboard temperature sensing terminals enable real-time output stage junction temperature monitoring. This evaluation kit provides flexibility for modifying the gain in an optional improved Howland current pump configuration feature as well as in inverting or non‐inverting mode. Typical applications include high-density voltage or current sources, electrostatic transducers, electrostatic/electromagnetic deflection, deformable mirror focusing, and piezoelectric positioning.