EVAL-ADA4870EBZ

Analog Devices
584-EVAL-ADA4870EBZ
EVAL-ADA4870EBZ

Mfr.:

Description:
Amplifier IC Development Tools Evaluation Board

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$542.16 $542.16

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4870
Bulk
Brand: Analog Devices
Product Type: Amplifier IC Development Tools
Series: ADA4870
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADA4870EBZ Evaluation Board

Analog Devices Inc. EVAL-ADA4870EBZ Evaluation Board provides a platform for quick and easy evaluation of the ADA4870. The ADA4870 is a unity-gain stable, high-speed current feedback amplifier capable of delivering 1A of output current and 2500V/μs slew rate from a 40V supply. Manufactured using the Analog Devices, Inc. proprietary high voltage extra fast complementary bipolar (XFCB) process, the innovative architecture of the ADA4870 enables high output power, high-speed signal processing solutions in applications that require driving a low impedance load.