ESP-FactoryTB1

Espressif Systems
356-ESP-FACTORYTB1
ESP-FactoryTB1

Mfr.:

Description:
Interface Development Tools Production testing board with two high- speed serial ports, can be used for both ESP8266 & ESP32 series.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Interface Development Tools
RoHS: N
Test Boards
Serial
ESP32
Brand: Espressif Systems
Dimensions: 66.5 mm x 46 mm
Interface Type: Serial
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 35.641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP-FactoryTB1 Test Board

Espressif Systems ESP-FactoryTB1 Test Board is a stable and reliable production testing board that can be used as a USB converter. This test board is designed with two high-speed serial ports for communication with PCs. The ESP-FactoryTB1 test board performs stably at an operating temperature ranging from -40°C to +65°C and measures 66.5mm x 46mm in dimensions.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.20 $37.20