TLV70018EVM-503

Texas Instruments
595-TLV70018EVM-503
TLV70018EVM-503

Mfr.:

Description:
Power Management IC Development Tools TLV70018EVM-503

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.86 $36.86

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Linear Voltage Regulator
2 V to 5.5 V
4.8 V
TLV70018
TLV70018-503
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2 mm x 2.1 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 213.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TLV70018EVM-503 Evaluation Module

The Texas Instruments TLV70018EVM-503 evaluation module facilitates evaluation of the TLV70018 200mA, low IQ, low dropout regulator. The TI TLV70018EVM-503 is stable with 0.1µF ceramic output cap and features low power IQ = 29µA, 2% accuracy, and low output noise, 55mVRMS (no bypass cap required).