DRV2511Q1EVM

Texas Instruments
595-DRV2511Q1EVM
DRV2511Q1EVM

Mfr.:

Description:
Power Management IC Development Tools DRV2511Q1EVM

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$274.50 $274.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 26 V
DRV2511-Q1
DRV2511
Brand: Texas Instruments
Output Current: 8 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 345.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

DRV2511-Q1 Automotive Haptic Driver

Texas Instruments DRV2511-Q1 Automotive Haptic Driver is a high current haptic driver specifically designed for inductive loads, such as solenoids and voice coils. The output stage consists of a full H-bridge capable of delivering 8A of peak current. The DRV2511-Q1 provides protection functions such as undervoltage lockout, over-current protection and over-temperature protection. The DRV2511-Q1 device is AEC-Q100 automotive qualified.

DRV52511Q1EVM Haptic Driver Evaluation Module

Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module (EVM) allows a designer to assess the DRV52511-Q1 haptic driver. The evaluation module evaluates the device alone or connected to target actuators such as a solenoid. This module will allow the user to easily and quickly evaluate the driver's or the actuator's performance in-use conditions. The Texas Instruments DRV52511Q1EVM Haptic Driver Evaluation Module is AEC-Q100 qualified for automotive applications.