STEVAL-TTM002V1

STMicroelectronics
511-STEVAL-TTM002V1
STEVAL-TTM002V1

Mfr.:

Description:
Power Management IC Development Tools Control board for automotive motor control applications

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$189.93 $189.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
SPC560P50L3
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
3A991.a.2

STEVAL-TTM002V1 Motor Control Board

STMicroelectronics STEVAL-TTM002V1 Motor Control Board is based on the high-performance SPC560P50L3 automotive microcontroller with dedicated peripherals for motor control, such as 10-bit Analog-to-Digital Converters (ADC) and high-resolution timers (FlexPWM) with complementary or independent outputs and ADC synchronization signals. STMicroelectronics STEVAL-TTM002V1 Motor Control Board includes a standard 34-pin motor control interface, so it can be connected to any driving stage of a motor control application, ensuring maximum flexibility.