X-NUCLEO-SAFEA1B

STMicroelectronics
511-X-NUCLEO-SAFEA1B
X-NUCLEO-SAFEA1B

Mfr.:

Description:
Security / Authentication Development Tools Secure element expansion board based on STSAFE-A110

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.34 $26.34

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security / Authentication Development Tools
RoHS:  
Expansion Boards
STSAFE-A110
Bulk
Brand: STMicroelectronics
For Use With: STM32 Nucleo Development Board, X-CUBE-SAFEA1 or XCUBE-SBSFU Software Packages
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

X-NUCLEO-SAFEA1 Expansion Boards

STMicroelectronics X-NUCLEO-SAFEA1 Expansion Boards are based on the STSAFE-A110 secure element, which can be used with any STM32 Nucleo development board. This onboard STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The STSAFE-A110 offers authentication and brand protection secure solutions. The STMicroelectronics X-NUCLEO-SAFEA1 expansion board works with free X-CUBE-SAFEA1 or XCUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications.