X-NUCLEO-OUT16A1

STMicroelectronics
511-X-NUCLEO-OUT16A1
X-NUCLEO-OUT16A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on IPS8200HQ for STM32 Nucleo

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$105.41 $105.41

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Power Switch
12 V to 36 V
IPS8200HQ
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: NUCLEO-F401RE or NUCLEOG431RB STM32 Nucleo Development Boards
Interface Type: Parallel, Serial
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

X-NUCLEO-OUT16A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT16A1 Expansion Board is designed for STM32 Nucleo and evaluates the IPS8200HQ octal high-side smart power relay. The STMicroelectronics X-NUCLEO-OUT16A1 interfaces with the microcontroller via STISO620, STISO621, and Arduino R3 connectors. Using jumper settings, choose driving modes (Parallel or SPI) and communication protocols (8- or 16-bits).