EVSTDRVG611MC

STMicroelectronics
511-EVSTDRVG611MC
EVSTDRVG611MC

Mfr.:

Description:
Power Management IC Development Tools Three-phase motor control evaluation board based on STDRIVEG611 GaN driver & STM32G431RB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$195.88 $195.88

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
3A991.a.2

EVSTDRVG611MC Evaluation Board

STMicroelectronics EVSTDRVG611MC Evaluation Board allows users to evaluate the STDRIVEG611 half-bridge GaN gate driver. The three-phase inverter board is based on the STDRIVEG611 driver, a 650V e-mode GaN HEMT, and the STM32G431RBT3 microcontroller, featuring an Arm® Cortex®-M4 core operating at 170MHz.