MCP6031DM-PTPLS

Microchip Technology
579-MCP6031DMPTPLS
MCP6031DM-PTPLS

Mfr.:

Description:
Amplifier IC Development Tools MCP6031 Photodiode PICtail Plus DemoBrd

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.61 $37.61

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Amplifier IC Development Tools
RoHS:  
1.8 V to 5.5 V
AEC-Q100
Brand: Microchip Technology
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 900 nA
Product Type: Amplifier IC Development Tools
Series: MCP6031
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
JPHTS:
8542330996
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3E991

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

MCP6031 Photodiode PICtail™ Plus Demo Board

Microchip Technology MCP6031 Photodiode PICtail™ Plus Demo Board is used to demonstrate how to use a transimpedance amplifier. This consists of the MCP6031 high precision op amp and external resistors to convert photo-current to voltage. The board uses a transimpedance amplifier as a sensor conditioning circuit and a PIN photodiode (PNZ334) as a light detector. The board also features test points for connecting lab equipment.