EV96N38A

Microchip Technology
579-EV96N38A
EV96N38A

Mfr.:

Description:
Interface Development Tools EVB-PCI11400

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$497.36 $497.36

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
PCIe
PCI11400
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
4A994.J

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EVB-PCI11400 Evaluation Board

Microchip Technology EVB-PCI11400 Evaluation Board is a demo and evaluation platform for assessing the PCI11400. The Microchip Technology EVB-PCI11400 features a single-chip PCIe switch with an integrated USB 3.2 Gen 2 host controller. The board has programmable I/O options (I2C/SPI/UART/GPIO) on a six-layer RoHS-compliant PCB. This kit includes a PCIe Gen 4 8GT/s switch port and four RS-232/485 channels. Compatibility is demonstrated on Linux® and Windows® 10.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.