EV66P64A

Microchip Technology
579-EV66P64A
EV66P64A

Mfr.:

Description:
Power Management IC Development Tools MIC2133 Evaluation Board

In Stock: 47

Stock:
47 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$336.70 $336.70

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

MIC2133 Evaluation Board

Microchip Technology MIC2133 Evaluation Board is used to evaluate the features of the MIC2133. The MIC2133 is an enhanced adaptive on-time, synchronous 2-phase buck controller. It features a proprietary Host/User control architecture. This advanced control architecture enables optimal current sharing of phases in host and user modes with the option of cascading several user devices in parallel to increase the current capability of the entire solution.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.