PROF2BTS70021EPPDBTOBO1

Infineon Technologies
726-PROF2BTS70021EPP
PROF2BTS70021EPPDBTOBO1

Mfr.:

Description:
Power Management IC Development Tools daughterboard compatible with the PROFET +2 12V motherboard

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
7
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$80.23 $80.23

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
PROFET +2 12V
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PROFET
Part # Aliases: PROF_2 BTS7002-1EPP DB SP005560441
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

PROFET™ ONE4ALL Daughter Boards

Infineon Technologies PROFET™ ONE4ALL Daughter Boards include one PROFET™ Wire Guard 12V smart high-side switch and are compatible with the PROFET™ ONE4ALL and PROFET™+2 12V motherboard. These boards provide a quick pick-and-place solution for customers' lab evaluations. The motherboard, in combination with the daughterboard, is capable of driving typical automotive loads. These 12V PROFET daughterboards feature a Capacitive Load Switching (CLS) mode, load current sense output, and sequential diagnosis. The protection features include over-temperature, overvoltage, load dump, reverse polarity, short-circuit, and current tripping. The 12V PROFET daughterboards are ideal for driving resistive, inductive, and capacitive loads, glow plugs, heating loads, DC motors, and power distribution.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.