EVK10330

e-peas
120-EVK10330
EVK10330

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 2AAEM10330J001 Energy Harvesting Evaluation Board (AEM10330- Photovoltaic)

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$171.90 $171.90

Product Attribute Attribute Value Select Attribute
e-peas
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
100 mV to 4.5 V
1.2 V to 3.3 V
AEM10330
Brand: e-peas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 76 mm x 49 mm
For Use With: PV Cells, Various Storage Elements
Interface Type: -
Output Current: 60 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Part # Aliases: 2AAEM10330J001
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
TARIC:
8473302000
ECCN:
3A991.a.2

AEM10330 Evaluation Board

e-peas AEM10330 Evaluation Board is a Printed Circuit Board (PCB) that includes components to operate the AEM10330 integrated circuit (IC). This board allows for testing the e-peas IC and analyzes performances in a laboratory-like setting. The AEM10330 board is built with easy connections to the energy harvester, the storage element, and the load. This board provides all the configuration access to set the device in any one of the modes. The control and status signals are available on standard pin headers to wire for any usage scenario and evaluate the relevant performances.