DEV-17852

SparkFun
474-DEV-17852
DEV-17852

Mfr.:

Description:
Power Management IC Development Tools Kitronik MI:power Board V2

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.43 $13.43

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Power Management IC Development Tools
Evaluation Modules
Battery Management
3 V
micro:bit
Brand: SparkFun
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504403000
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99

DEV-17852 Kitronik MI:power Board V2

SparkFun DEV-17852 Kitronik MI:power Board V2 is designed to provide portability for wearable projects. This lightweight board easily fits against BBC micro:bit and features a built-in buzzer and 3V coin cell holder. The MI:power board is connected directly to the 3V, GND, and P0 connections on the micro:bit during assembly. This board offers easy access to the ON/OFF switch that makes it easy to turn a project on and off. The MI:power board also comes with countersunk M3 machine screws, M3 hex full-width nuts, plastic spacers, and a CR2032 3V coin cell.