MAX15162TAEVKIT#

Analog Devices / Maxim Integrated
700-MAX15162TAEVKIT#
MAX15162TAEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EV KIT for Integrated Dual-channel Circu

Availability

Stock:
14 Can Ship in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$245.91 $245.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Circuit Breaker
8 V to 60 V
MAX15162
MAX15162
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: MAX15162A Circuit Breaker IC
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX15162TAEVKIT/MAX15162TLEVKIT Evaluation Kit

Analog Devices Inc. MAX15162TAEVKIT/MAX15162TLEVKIT Circuit Breaker Evaluation Kit is a fully assembled and tested surface-mount circuit board that contains all components necessary to evaluate the MAX15162ATG+/MAX15162AATG+. The MAX15162ATG+/MAX15162AATG+ is a dual-channel circuit breaker IC for power amplifier systems. The IC is in a compact 24-pin, 4mm x 4mm TQFN package. The evaluation kit is powered from an 8VDC to 60VDC supply and can be configured as two independent single-channel or one parallel dual-channel circuit breaker. The evaluation kit provides multi-level over current-limit protection and pin-strap programmable current-limit level up to 1.5A for each channel.