CS-MUART-02

Signoid
392-CS-MUART-02
CS-MUART-02

Mfr.:

Description:
Interface Development Tools The uArt Kit: One uArt unit, its case, a premium USB cable and IO cables.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
63
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$103.18 $103.18

Product Attribute Attribute Value Select Attribute
Signoid
Product Category: Interface Development Tools
Evaluation Kits
USB to UART
Brand: Signoid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Dimensions: 58 mm x 33 mm x 14 mm
Operating Supply Voltage: 1.8 V to 5.4 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8471801000
TARIC:
8471800000
ECCN:
EAR99

μArt USB-UART Converter

Signoid μArt USB-UART Converter is an isolated USB to UART-TTL adapter that is versatile, safe, and dependable. Use the converter to connect a UART to a computer's USB port, regardless of voltage levels, electric potentials, and communication speed. This Signoid can be used for data exchange or programming Arduinos, ESPs, or other devices. At the same time, μArt is robust and tolerates common user mistakes without being damaged or causing damage to other hardware. μArt was created to replace a collection of UART converters with a single, high-quality tool.