SN6505BEVM

Texas Instruments
595-SN6505BEVM
SN6505BEVM

Mfr.:

Description:
Power Management IC Development Tools SN6505BEVM

In Stock: 228

Stock:
228 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$91.16 $91.16

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Supply
5 V
5 V
SN6505B
SN6505B
Brand: Texas Instruments
Description/Function: Low-Noise 1 A Transformer Driver for Isolated Power Supplies
For Use With: Isolated Power Supplies
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543709990
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

SN6505AEVM / SN6505BEVM Evaluation Modules

Texas Instruments SN6505AEVM / SN6505BEVM Evaluation Modules (EVMs) are designed to evaluate the SN6505A / SN6505B. The SN6505A / SN6505B are transformer drivers designed for isolated power supplies. These transformer drivers contain a small form-factor transformer, a simple rectifier circuit, and a voltage regulator. Each of the Texas Instruments SN6505AEVM / SN6505BEVM devices can be used to simulate a complete isolated power-supply system suitable for many applications.