PMLKBOOSTEVM

Texas Instruments
595-PMLKBOOSTEVM
PMLKBOOSTEVM

Mfr.:

Description:
Power Management IC Development Tools PMLKBOOSTEVM

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$165.56 $165.56

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
5 V to 12 V
24 V
LM5122, TPS55340
PMLKBOOST
Brand: Texas Instruments
Description/Function: PMLK boost EVM board
For Use With: LM5122, TPS55340
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 222.264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

PMLKBOOSTEVM Experiments Board

Texas Instruments PMLKBOOSTEVM Boost Experiments Boards is part of the Power Management Lab Kit (PMLK) Series. This Boost Experiments Board has two different sections using two other ICs, the TPS55340 and LM5122. The PMLK is intended to educate users and developers on electronic theory and TI power supply design through experiments.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.