AEKD-BLINDSPOTB1

STMicroelectronics
511-AEKD-BLINDSPOTB1
AEKD-BLINDSPOTB1

Mfr.:

Description:
Magnetic Sensor Development Tools Set of assembled boards for blind-spot detection simulation

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$375.20 $375.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Boards
Hall-Effect Sensor
SPC5-Studio
12 V
Bulk
Brand: STMicroelectronics
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
5A991.b.4.a

AEKD-BLINDSPOT Kits

STMicroelectronics AEKD-BLINDSPOT Kits simulate the detection of a motor vehicle in regions that drivers typically can't see with mirrors. The kit works by interpreting magnetic field variations through a Hall sensor mounted on one car model that remains stationary. Magnets are mounted on another car model that moves on the conveyor belt driven by a 12VDC gearbox motor with 40RPM and high torque. STMicroelectronics AEKD-BLINDSPOT Kit includes the car models, conveyor belt with gearbox, and other hardware. The AEKD-BLINDSPOTB1 Kit includes Evaluation Boards to drive the blind-spot demo loads.