STM32H735G-DK

STMicroelectronics
511-STM32H735G-DK
STM32H735G-DK

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32H735IG MCU

In Stock: 130

Stock:
130 Can Ship Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$134.94 $134.94

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Demonstration Boards
ARM Cortex M7
STM32H735IGK6U
Bulk
Brand: STMicroelectronics
Description/Function: Discovery Kit With STM32H735IG MCU
For Use With: STM32Cube MCU Package
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

STM32H735G-DK Discovery Kit

STMicroelectronics STM32H735G-DK Discovery Kit is a complete demonstration and development platform for the Arm® Cortex®-M7 core-based STM32H735IGK6U microcontroller. The MCU features 1Mbyte of flash memory, 564Kbytes of SRAM, and peripherals such as three ADCs, two DACs, two ultra-low-power comparators, various timers, and more. The STM32H735G-DK kit is ideal as a reference design for user application development before porting to the final product. The STM32H735G-DK board includes a 4.3" 480 x 272 TFT LCD panel with a capacitive touch and a full range of hardware. Arduino Uno V3, Pmod™, and STMod+ connectors provide easy connection to extension shields or daughterboards for specific applications. STMicroelectronics STM32H735G-DK Discovery Kit comes with the STM32CubeH7 MCU package, which provides a comprehensive STM32 software HAL library and various software examples.