STM32G0C1E-EV

STMicroelectronics
511-STM32G0C1E-EV
STM32G0C1E-EV

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32G0C1VE MCU

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026-03-06
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$458.06 $458.06

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M0+
STM32G0C1VE
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543906800
ECCN:
5A992.C

STM32G0C1E-EV Evaluation Board

STMicroelectronics STM32G0C1E-EV Evaluation Board features the STM32CubeG0 demonstration firmware. The STM32G0C1E-EV Board and STM32CubeG0 are built around the STM32Cube hardware abstraction layer (HAL) and low-layer (LL) APIs, and board support package (BSP) components. The STM32CubeG0 demonstration firmware embeds several applications that demonstrate various features of the STM32G0C1VET6 device and exercise some peripherals of the STM STM32G0C1E-EV Evaluation Board.