EVALMASTERGAN3

STMicroelectronics
511-EVALMASTERGAN3
EVALMASTERGAN3

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for MASTERGAN3 high power density half-bridge high voltage d

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$221.49 $221.49

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
4.5 V to 6 V
3.3 V
MASTERGAN5
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVALMASTERGAN3 Demonstration Board

STMicroelectronics EVALMASTERGAN3 Demonstration Board provides a Half-Bridge topology reference design based on the MASTERGAN3 High Voltage Driver with integrated GaN eHEMTs. The integrated power GaNs feature an RDS(ON) of 150mΩ and 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.