DEVKIT-COMM

NXP Semiconductors
841-DEVKIT-COMM
DEVKIT-COMM

Mfr.:

Description:
Daughter Cards & OEM Boards DEVKIT-COMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$116.91 $116.91

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Daughter Cards & OEM Boards
RoHS:  
Development Boards
DEVKIT-MPC5748G, DEVKIT-S12G128, DEVKIT-S12VR64, DEVKIT-S12XE, DEVKIT-S12ZVC, DEVKIT-S12ZVL, DEVKIT-ZVL128
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: CAN/LIN communications expansion
Interface Type: CAN, LIN/SCI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: TJA1022TK, TJA1048TK
Part # Aliases: 935329169598
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.

DEVKIT-COMM Expansion Board

NXP Semiconductors DEVKIT-COMM Expansion Board for Ultra-Reliable MCUs Development Kits is a shield that connects to NXP Ultra-Reliable MCUs Development Kits to enhance the capabilities of the kit. The NXP Semiconductors DEVKIT-COMM Expansion Board supports up to four additional Controller Area Network (CAN) connections and six additional Local Interconnect Network (LIN)/SCI connections.