DK-DEV-10M50-C

Altera
989-DK-DEV-10M50-C
DK-DEV-10M50-C

Mfr.:

Description:
Programmable Logic IC Development Tools MAX 10 FPGA Development Kit (Version C)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 54

Stock:
54 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$689.22 $689.22

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
10M50DAF484I6G
Brand: Altera
Interface Type: Ethernet, USB, UART
Operating Supply Voltage: 12 VDC
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 99CJJZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DK-DEV-10M50-C MAX® 10 FPGA Development Kit

Altera DK-DEV-10M50-C MAX® 10 FPGA Development Kit is designed for developing embedded applications, especially for video processing, imaging, data communications, data storage, and motor control. This kit includes a MAX® 10 development board, power adapter, and mini-B USB to USB cable. Additionally, the kit includes components such as HDMI, LVDS, Ethernet, Pmod, HSMC connectors, Analog-to-Digital Converters (ADCs) and Digital-to-Analog Converters (DACs), potentiometers, switches, and LEDs. The MAX® 10 FPGA development kit is used to jumpstart 1 G-based designs, using Altera’s connectivity IP to quickly develop high bandwidth applications.