ADS4229EVM

Texas Instruments
595-ADS4229EVM
ADS4229EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS4229EVM

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$556.28 $556.28

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS4229
5 V
Brand: Texas Instruments
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: ADS4229
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
CNHTS:
8543909000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADS42xxEVM Evaluation Modules (EVM)

Texas Instruments ADS42xxEVM Evaluation Modules (EVM) are a circuit board that allows designers to evaluate the performance of the ADS42xx device, an extremely low power dual channel 12-bit analog to digital converter. The ADC features configurable parallel DDR LVDS or CMOS outputs. The evaluation module provides a flexible environment to test the ADS42xx under various clock, input, and supply conditions. The ADS42xxEVM also includes Texas Instrument's 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can drive the clocking input to the ADS42xx. Open sockets are provided for an external VCXO and crystal band pass filter, allowing for rapid evaluation of a combined high-performance ADC and clocking circuit equivalent to a final system-level solution.